Cart

SE1J105M04005PC459

SAMWHA SE1J105M04005PC459

image shown is a representation only

SAMWHA

SE 1uF 63V 20% 4x5/2,5 SOFT
Supplier: Samwha
Matchcode: B1U63V2,5
Rutronik No.: KEL12006
Unit Pack: 2500
MOQ: 15000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.019 $
285.00 $

Prices

15,000 0.019 $
25,000 0.0182 $

Parameter

C(N)
1 µF
V(N)
63 V
Style
RADIAL
Rutronik size
4x5 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
26 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?