Cart

SE1A227M08005PE659

SAMWHA SE1A227M08005PE659

image shown is a representation only

SAMWHA

SE 220uF 10V 20% 8x5/2,5
Supplier: Samwha
Matchcode: B220U10V2,5
Rutronik No.: KEL10415
Unit Pack: 1000
MOQ: 6000
Packaging: AMMOPACK
On request
0.0459 $
275.40 $

Prices

6,000 0.0459 $
12,000 0.0447 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x5 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
364 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
8x5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?