Cart

SDE2G472M15FF1

SAMWHA SDE2G472M15FF1

image shown is a representation only

SAMWHA

KF4,7nF400Vac4,0kV20%X1Y1RM10
Supplier: Samwha
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKS4420
Unit Pack: 600
MOQ: 600
Packaging: AMMOPACK
In Stock
0.1862 $
111.72 $

Prices

600 0.1862 $
1,200 0.1819 $
2,400 0.1786 $
4,800 0.1753 $
9,000 0.172 $

Parameter

C(N)
4,7n F
V(N)
400 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+85 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
15 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Indonesia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?