Cart

SDE2G222M12BW1

SAMWHA SDE2G222M12BW1

image shown is a representation only

SAMWHA

KF2,2nF400Vac4,0kV20%X1Y1RM10
Supplier: Samwha
Matchcode: KF2,2N10,0X1Y1M4000VAC
Rutronik No.: KKS4301
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.1063 $
53.15 $

Prices

500 0.1063 $
1,500 0.104 $
2,500 0.102 $
5,000 0.10 $
10,500 0.0982 $

Parameter

C(N)
2,2n F
V(N)
400 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+85 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
12 mm
Wire length
3.7 mm
Electrodes
ES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Indonesia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?