Cart

SDE2G102M08FF1

SAMWHA SDE2G102M08FF1

image shown is a representation only

SAMWHA

KF1,0nF400Vac4,0kV20%X1Y1RM10
Supplier: Samwha
Matchcode: KF1,0N10,0X1Y1M4000VAC
Rutronik No.: KKS4419
Unit Pack: 3000
MOQ: 3000
Packaging: AMMOPACK
In Stock
0.0833 $
249.90 $

Prices

3,000 0.0833 $
6,000 0.0814 $
12,000 0.0799 $
18,000 0.0784 $
36,000 0.0769 $

Parameter

C(N)
1n F
V(N)
400 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+85 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
8 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT V
Tape pitch
25.4 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Indonesia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?