Cart

SD2A476M0811MBB159

SAMWHA SD2A476M0811MBB159

image shown is a representation only

SAMWHA

SD 47uF 100V 20% 8x11/3,5
Supplier: Samwha
Matchcode: SE47U100V3,5
Rutronik No.: KEL14225
Unit Pack: 300
MOQ: 14400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0309 $
444.96 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
444 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?