Cart

SD2A475K05011CA159

SAMWHA SD2A475K05011CA159

image shown is a representation only

SAMWHA

SD 4,7uF 100V 10% 5x11/2,0 C3,5
Supplier: Samwha
Matchcode: SE4,7U100V2,0
Rutronik No.: KEL11132
Unit Pack: 500
MOQ: 28000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0156 $
436.80 $

Parameter

C(N)
4.7 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
100 mA
Packaging
BULK
Tolerance pos.
10 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?