Cart

SD1V477M1012MBB159

SAMWHA SD1V477M1012MBB159

image shown is a representation only

SAMWHA

SD 470uF 35V 20% 10x12/5,0
Supplier: Samwha
Matchcode: SE470U35V5,0
Rutronik No.: KEL11083
Unit Pack: 2400
MOQ: 9600
Packaging: BULK
On request
0.0538 $
516.48 $

Prices

9,600 0.0538 $
19,200 0.0523 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
822.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?