Cart

SD1J477M12020CB

SAMWHA SD1J477M12020CB

image shown is a representation only

SAMWHA

SD 470uF 63V 20% 12x20/5,0 C4
Supplier: Samwha
Matchcode: SE470U63V5,0
Rutronik No.: KEL20669
Unit Pack: 300
MOQ: 4800
Packaging: BULK
On request
0.10 $
480.00 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1921.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?