- Home
- Passive Components
- Electrolytic Capacitors
- Samwha Electrolytic Capacitors
image shown is a representation only

SD 2200uF 63V 20% 18x31/7,5
Supplier:
Samwha
Matchcode:
SE2200U63V7,5
Rutronik No.:
KEL11365
Unit Pack: 400
MOQ: 1600
Packaging: BULK
- C(N)
-
2200 µF
- V(N)
-
63 V
- Style
-
RADIAL
- Rutronik size
-
18x31 mm
- Pitch
-
7.5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- I(100kHz/105°C)
-
3667.5 mA
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.8 mm
- Supp. case size
-
18x31,5 mm
- Formed leads
-
NO
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PK 2200uF 50V 20% 16x31/7,5
Packaging:
BULK
SD 2200uF 35V 20% 16x25/7,5
Packaging:
BULK
SK 2200uF 63V 20% 22x35/10,0
Packaging:
BULK
SD 2200uF 50V 20% 16x31/7,5
Packaging:
AMMOPACK
SD 2200uF 50V 20% 18x25/7,5
Packaging:
AMMOPACK
PK 2200uF 50V 20% 16x31/7,5
Packaging:
AMMOPACK
SK 2200uF 35V 20% 16x25/7,5
Packaging:
AMMOPACK
Best Choice
SD 2200uF 35V 20% 16x25/7,5
Packaging:
AMMOPACK
Topseller
SD 2200uF 25V 20% 16x25/7,5
Packaging:
AMMOPACK
Best Choice
M 2200uF 35V 20% 16x25/7,5
Packaging:
BULK
Previous
Next