Cart

SD1H477M10016PA

SAMWHA SD1H477M10016PA

image shown is a representation only

SAMWHA

SD 470uF 50V 20% 10x16/5,0
Supplier: Samwha
Matchcode: SE470U50V5,0
Rutronik No.: KEL21695
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.0937 $
234.25 $

Prices

2,500 0.0937 $
7,500 0.0912 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1403 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?