Cart

SD1H336M05011PC359

SAMWHA SD1H336M05011PC359

image shown is a representation only

SAMWHA

SD 33uF 50V 20% 5x11/2,5 SOFT
Supplier: Samwha
Matchcode: SE33U50V2,5
Rutronik No.: KEL11088
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0145 $
145.00 $

Prices

10,000 0.0145 $
30,000 0.0141 $

Parameter

C(N)
33 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
246 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?