Cart

SD1H108M16025BB

SAMWHA SD1H108M16025BB

image shown is a representation only

SAMWHA

SD 1000uF 50V 20% 16x25/7,5
Supplier: Samwha
Matchcode: SE1000U50V7,5
Rutronik No.: KEL15421
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.229 $
458.00 $

Prices

2,000 0.229 $
5,000 0.21946 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2449.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?