- Home
- Passive Components
- Electrolytic Capacitors
- Samwha Electrolytic Capacitors
image shown is a representation only

SD 4700uF 25V 20%16x25/7,5 C4,0
Supplier:
Samwha
Matchcode:
SE4700U25V7,5
Rutronik No.:
KEL11098
Unit Pack: 1
MOQ: 1
Packaging: BULK
- C(N)
-
4700 µF
- V(N)
-
25 V
- Style
-
RADIAL
- Rutronik size
-
16x25 mm
- Pitch
-
7.5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Wire length
-
4 mm
- Con. design
-
CUT4,0
- Wirelength tol.
-
+-0,5 mm
- Supp. case size
-
16x25 mm
- Purpose of use
-
FILTER
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SD 4700uF 25V 20% 16x25/7,5
Packaging:
BULK
PK 4700uF 25V 20% 16x25/7,5
Packaging:
BULK
SD 4700uF 25V 20% 16x25/7,5
Packaging:
AMMOPACK
SD 4700uF 16V 20% 16x25/7,5
Packaging:
AMMOPACK
SD 4700uF 50V 20% 18x40/7,5
Packaging:
BULK
SD 4700uF 50V 20% 18x40/7,5...
Packaging:
BULK
SK 4700uF 50V 20% 22x40/10,0
Packaging:
BULK
Best Choice
SD 4700uF 6,3V 20% 12x20/5,0
Packaging:
AMMOPACK
SD 4700uF 35V 20% 16x35/7,5
Packaging:
AMMOPACK
SD 4700uF 50V 20% 18x40/7,5
Packaging:
AMMOPACK
Previous
Next