Cart

SD1E108M10016BB159

SAMWHA SD1E108M10016BB159

image shown is a representation only

SAMWHA

SD 1000uF 25V 20% 10x16/5,0
Supplier: Samwha
Matchcode: SE1000U25V5,0
Rutronik No.: KEL11162
Unit Pack: 2000
MOQ: 8000
Packaging: BULK
On request
0.0621 $
496.80 $

Prices

8,000 0.0621 $
16,000 0.0604 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1413 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?