Cart

SD1A478M12025PH

SAMWHA SD1A478M12025PH

image shown is a representation only

SAMWHA

SD 4700uF 10V 20% 12x25/5,0
Supplier: Samwha
Matchcode: SE4700U10V5,0
Rutronik No.: KEL21208
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
On request
0.1462 $
292.40 $

Prices

2,000 0.1462 $
4,000 0.1422 $

Parameter

C(N)
4700 µF
V(N)
10 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2855 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x25 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?