Cart

SCE2E222M10FF5

SAMWHA SCE2E222M10FF5

image shown is a representation only

SAMWHA

KF2,2nF250Vac2,5kV20%X1Y2RM5,0
Supplier: Samwha
Matchcode: KF2,2N05,0X1Y2M2500VAC
Rutronik No.: KKS4227
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0466 $
233.00 $

Prices

5,000 0.0466 $
24,000 0.0425 $
80,000 0.0406 $

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2500 V
T(A) min
-25 °C
T(A) max
+85 °C
Notes
AC VOLTAGE
Length
6 mm
Diameter/width
10 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Indonesia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?