Cart

SC2A336M10010VR

SAMWHA SC2A336M10010VR

image shown is a representation only

SAMWHA

SC 33uF 100V 20% 10x10
Supplier: Samwha
Matchcode: CR33U100V
Rutronik No.: KEL15349
Unit Pack: 500
MOQ: 4000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1221 $
488.40 $

Prices

4,000 0.1221 $
6,000 0.1172 $
10,000 0.1123 $

Parameter

C(N)
33 µF
V(N)
100 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10 mm
Addi. spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?