Cart

SC2A226M08010VR259

SAMWHA SC2A226M08010VR259

image shown is a representation only

SAMWHA

SC 22uF 100V 20% 8x10
Supplier: Samwha
Matchcode: CR22U100V
Rutronik No.: KEL12446
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
Best Choice
In Stock
0.1123 $
56.15 $

Prices

500 0.1123 $
2,000 0.1079 $
6,000 0.1037 $
10,000 0.0993 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10 mm
Addi. spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?