Cart

SC1J227M1213MVR

SAMWHA SC1J227M1213MVR

image shown is a representation only

SAMWHA

SC 220uF 63V 20% 12x13
Supplier: Samwha
Matchcode: CR220U63V
Rutronik No.: KEL20166
Unit Pack: 200
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.2938 $
293.80 $

Prices

1,000 0.2938 $
2,000 0.2689 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
825 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Addi. spec.
250SN
Reel step
24 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?