Cart

SC1H335M04005VR259

SAMWHA SC1H335M04005VR259

image shown is a representation only

SAMWHA

SC 3,3uF 50V 20% 4x5
Supplier: Samwha
Matchcode: CR3,3U50V
Rutronik No.: KEL12111
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0311 $
62.20 $

Prices

2,000 0.0311 $
4,000 0.03 $
10,000 0.0287 $
26,000 0.0275 $

Parameter

C(N)
3.3 µF
V(N)
50 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,3 mm
Addi. spec.
250SN
Reel step
8 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?