Cart

RZ1V337M10016PA

SAMWHA RZ1V337M10016PA

image shown is a representation only

SAMWHA

RZ 330uF 35V 20% 10x16/5,0
Supplier: Samwha
Matchcode: PSRX330U35V5,0
Rutronik No.: KEL19058
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.1007 $
251.75 $

Prices

2,500 0.1007 $
6,000 0.0967 $
10,000 0.0927 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
910 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?