Cart

RZ1V336M6L011PC

SAMWHA RZ1V336M6L011PC

image shown is a representation only

SAMWHA

RZ 33uF 35V 20% 6x11/2,5
Supplier: Samwha
Matchcode: PSRX33U35V2,5
Rutronik No.: KEL20051
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.03 $
45.00 $

Prices

1,500 0.03 $
3,000 0.0288 $
10,500 0.0277 $
25,500 0.0265 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
49 mOhm
I(100kHz/105°C)
2250 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?