Cart

RZ1J228M18040PA

SAMWHA RZ1J228M18040PA

image shown is a representation only

SAMWHA

RZ 2200uF 63V 20% 18x40/7,5
Supplier: Samwha
Matchcode: PSRX2200U63V7,5
Rutronik No.: KEL19856
Unit Pack: 200
MOQ: 800
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.7942 $
635.36 $

Prices

800 0.7942 $
1,000 0.7498 $
2,000 0.6862 $

Parameter

C(N)
2200 µF
V(N)
63 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?