Cart

RZ1H826M1012MBB

SAMWHA RZ1H826M1012MBB

image shown is a representation only

SAMWHA

RZ 82uF 50V 20% 10x12/5,0
Supplier: Samwha
Matchcode: PSRX82U50V5,0
Rutronik No.: KEL19297
Unit Pack: 2400
MOQ: 2400
Packaging: BULK
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0962 $
230.88 $

Prices

2,400 0.0962 $
4,800 0.0917 $
7,200 0.0873 $
9,600 0.0806 $
19,200 0.0784 $

Parameter

C(N)
82 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
480 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?