Cart

RZ1H337M10020PA

SAMWHA RZ1H337M10020PA

image shown is a representation only

SAMWHA

RZ 330uF 50V 20% 10x20/5,0
Supplier: Samwha
Matchcode: PSRX330U50V5,0
Rutronik No.: KEL19574
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1163 $
290.75 $

Prices

2,500 0.1163 $
7,500 0.1131 $

Parameter

C(N)
330 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
1040 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?