Cart

RZ1H107M10016CA

SAMWHA RZ1H107M10016CA

image shown is a representation only

SAMWHA

RZ 100uF 50V 20% 10x16/5,0 C3,5
Supplier: Samwha
Matchcode: PSRX100U50V5,0
Rutronik No.: KEL20600
Unit Pack: 600
MOQ: 9600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0887 $
851.52 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
581 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?