Cart

RZ1C337M1012MCS259

SAMWHA RZ1C337M1012MCS259

image shown is a representation only

SAMWHA

RZ 330uF 16V 20% 10x12/5,0 C5
Supplier: Samwha
Matchcode: PSRX330U16V5,0
Rutronik No.: KEL4519
Unit Pack: 800
MOQ: 12800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.07651 $
979.33 $

Parameter

C(N)
330 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
120 mOhm
I(100kHz/105°C)
625 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?