Cart

RP1V687M12025PL

SAMWHA RP1V687M12025PL

image shown is a representation only

SAMWHA

RP 680uF 35V 20% 12x25/5,0
Supplier: Samwha
Matchcode: PSRX680U35V5,0
Rutronik No.: KEL19366
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
On request
0.1627 $
325.40 $

Prices

2,000 0.1627 $
4,000 0.1582 $

Parameter

C(N)
680 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
50 mOhm
I(100kHz/105°C)
1400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
25.4 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?