Cart

RP1V687M12020CA

SAMWHA RP1V687M12020CA

image shown is a representation only

SAMWHA

RP 680uF 35V 20% 12X20/5,0
Supplier: Samwha
Matchcode: PSRX680U35V5,0
Rutronik No.: KEL13754
Unit Pack: 1000
MOQ: 8000
Packaging: AMMOPACK
On request
On request
On request

Parameter

C(N)
680µ µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3.5 mm
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?