Cart

RP1V107M0811MPG

SAMWHA RP1V107M0811MPG

image shown is a representation only

SAMWHA

RP 100uF 35V 20% 8x11/5,0
Supplier: Samwha
Matchcode: PSRX100U35V5,0
Rutronik No.: KEL17580
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0669 $
334.50 $

Prices

5,000 0.0669 $
10,000 0.0642 $
25,000 0.0615 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
450 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?