Cart

RN0J157M0811MPF159

SAMWHA RN0J157M0811MPF159

image shown is a representation only

SAMWHA

RN 150uF 6,3V 20% 8x11/3,5
Supplier: Samwha
Matchcode: HNC150U6,3V3,5
Rutronik No.: KEL11766
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.064 $
64.00 $

Prices

1,000 0.064 $
2,000 0.0615 $
10,000 0.059 $
25,000 0.0566 $

Parameter

C(N)
150 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
232.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?