Cart

RM1E228M12020CC

SAMWHA RM1E228M12020CC

image shown is a representation only

SAMWHA

RM 2200uF 25V 20% 12x20/5,0
Supplier: Samwha
Matchcode: HFR2200U25V5,0
Rutronik No.: KEL22091
Unit Pack: 600
MOQ: 4800
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1457 $
699.36 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1809 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
4.5 mm
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
25.4 mm
Formed leads
NO
Purpose of use
CUT 4,5
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?