Cart

RK1J105M04007PC359

SAMWHA RK1J105M04007PC359

image shown is a representation only

SAMWHA

RK 1uF 63V 20% 4x7/2,5 SOFT
Supplier: Samwha
Matchcode: HSEM1U63V2,5
Rutronik No.: KEL11651
Unit Pack: 2500
MOQ: 15000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0179 $
268.50 $

Prices

15,000 0.0179 $
25,000 0.0172 $

Parameter

C(N)
1 µF
V(N)
63 V
Style
RADIAL
Rutronik size
4x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
18 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?