Cart

RH2W336M12030BB

SAMWHA RH2W336M12030BB

image shown is a representation only

SAMWHA

RH 33uF 450V 20% 12x30/5,0
Supplier: Samwha
Matchcode: HFRLB100U450V5
Rutronik No.: KEL22051
Unit Pack: 800
MOQ: 6400
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2766 $
1,770.24 $

Parameter

C(N)
33 µF
V(N)
450 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
630 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x30 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?