Cart

RH2G475M10016BB

SAMWHA RH2G475M10016BB

image shown is a representation only

SAMWHA

RH 4,7uF 400V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HFRLB10U400V5,0
Rutronik No.: KEL21621
Unit Pack: 500
MOQ: 2500
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1038 $
259.50 $

Prices

2,500 0.1038 $
7,500 0.101 $

Parameter

C(N)
4.7 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NA
Purpose of use
LAMP BAL
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?