Cart

RH2E156M10020BB

SAMWHA RH2E156M10020BB

image shown is a representation only

SAMWHA

RH 15uF 250V 20% 10x20/5,0
Supplier: Samwha
Matchcode: HFRLB15U250V5,0
Rutronik No.: KEL17994
Unit Pack: 1600
MOQ: 6400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.07951 $
508.86 $

Prices

6,400 0.07951 $
11,200 0.0762 $

Parameter

C(N)
15 µF
V(N)
250 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?