Cart

RE1V476M08005CZ68P

SAMWHA RE1V476M08005CZ68P

image shown is a representation only

SAMWHA

RE 47uF 35V 20% 8x5/3,5
Supplier: Samwha
Matchcode: HSEM47U35V3,5
Rutronik No.: KEL19268
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.08273 $
41.37 $

Prices

500 0.08273 $
4,000 0.07955 $
6,000 0.07636 $
10,000 0.07319 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x5 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
154 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
CUT 3,0
Wire diameter
0.45 mm
Supp. case size
8x5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?