Cart

RE1H225M04005BB

SAMWHA RE1H225M04005BB

image shown is a representation only

SAMWHA

RE 2,2uF 50V 20% 4X5/1,5
Supplier: Samwha
Matchcode: HSEM2,2U50V
Rutronik No.: KEL13425
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0219 $
131.40 $

Prices

6,000 0.0219 $
24,000 0.0213 $

Parameter

C(N)
2.2 µF
V(N)
50 V
Style
RADIAL
Rutronik size
4x5 mm
Pitch
1.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
22 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.45 mm
Supp. case size
4x5 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?