Cart

RD2G476M1631MPA

SAMWHA RD2G476M1631MPA

image shown is a representation only

SAMWHA

RD 47uF 400V 20% 16x31/7,5
Supplier: Samwha
Matchcode: HFR47U400V7,5
Rutronik No.: KEL21598
Unit Pack: 250
MOQ: 2000
Packaging: AMMOPACK
On request
0.3045 $
609.00 $

Prices

2,000 0.3045 $
4,000 0.2961 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
414 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31,5 mm
Reel step
15 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?