Cart

RD2G226M12025BB

SAMWHA RD2G226M12025BB

image shown is a representation only

SAMWHA

RD 22uF 400V 20% 12x25/5,0
Supplier: Samwha
Matchcode: HFR22U400V5,0
Rutronik No.: KEL19191
Unit Pack: 900
MOQ: 3600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2189 $
788.04 $

Prices

3,600 0.2189 $
5,400 0.2098 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
279 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?