Cart

RD2G226M12020BB

SAMWHA RD2G226M12020BB

image shown is a representation only

SAMWHA

RD 22uF 400V 20% 12x20/5,0
Supplier: Samwha
Matchcode: HFR22U400V5,0
Rutronik No.: KEL22086
Unit Pack: 1000
MOQ: 8000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1636 $
1,308.80 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
279 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?