Cart

RD2E226M10016PA100

SAMWHA RD2E226M10016PA100

image shown is a representation only

SAMWHA

RD 22uF 250V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HFR22U250V5,0
Rutronik No.: KEL15266
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0937 $
234.25 $

Prices

2,500 0.0937 $
7,500 0.0911 $

Parameter

C(N)
22 µF
V(N)
250 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?