Cart

RD2A475M05011PA

SAMWHA RD2A475M05011PA

image shown is a representation only

SAMWHA

RD 4,7uF 100V 20% 5x11/5,0
Supplier: Samwha
Matchcode: HFR4,7U100V5,0
Rutronik No.: KEL13898
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0186 $
37.20 $

Prices

2,000 0.0186 $
4,000 0.0179 $
10,000 0.0172 $
26,000 0.0165 $

Parameter

C(N)
4.7 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
76 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?