Cart

RD1V687M12016PH159

SAMWHA RD1V687M12016PH159

image shown is a representation only

SAMWHA

RD 680uF 35V 20% 12x16/5,0
Supplier: Samwha
Matchcode: HFR680U35V5,0
Rutronik No.: KEL10921
Unit Pack: 400
MOQ: 400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1603 $
64.12 $

Prices

400 0.1603 $
2,000 0.1542 $
6,000 0.148 $
10,000 0.1418 $

Parameter

C(N)
680 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
129.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x16 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?