Cart

RD1V108M12020BB

SAMWHA RD1V108M12020BB

image shown is a representation only

SAMWHA

RD 1000uF 35V 20% 12x20/5,0
Supplier: Samwha
Matchcode: HFR1000U35V5,0
Rutronik No.: KEL7760
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1784 $
178.40 $

Prices

1,000 0.1784 $
2,000 0.1646 $
5,000 0.1578 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1461 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?