Cart

RD1J336M6L011PA

SAMWHA RD1J336M6L011PA

image shown is a representation only

SAMWHA

RD 33uF 63V 20% 6x11/5,0
Supplier: Samwha
Matchcode: HFR33U63V5,0
Rutronik No.: KEL19434
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0251 $
188.25 $

Prices

7,500 0.0251 $
10,500 0.0241 $
25,500 0.0231 $

Parameter

C(N)
33 µF
V(N)
63 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
232 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?