Cart

RD1J227M10016CZ

SAMWHA RD1J227M10016CZ

image shown is a representation only

SAMWHA

RD 220uF 63V 20% 10x16/5,0 CZ
Supplier: Samwha
Matchcode: HFR220U63V5,0
Rutronik No.: KEL21455
Unit Pack: 600
MOQ: 19200
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0594 $
1,140.48 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
789 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3 mm
Con. design
CUT 3,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?