Cart

RD1H478M22041CB

SAMWHA RD1H478M22041CB

image shown is a representation only

SAMWHA

RD 4700uF 50V 20% 22x41/10,0 C4
Supplier: Samwha
Matchcode: HFR4700U50V10,0
Rutronik No.: KEL18705
Unit Pack: 190
MOQ: 570
Packaging: BULK
On request
1.0273 $
585.56 $

Prices

570 1.0273 $
1,140 0.9698 $
2,090 0.8876 $

Parameter

C(N)
4700 µF
V(N)
50 V
Style
RADIAL
Rutronik size
22x41 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
0.5 mm
Wire diameter
1 mm
Supp. case size
22x41 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?