Cart

RD1H336M05011PA

SAMWHA RD1H336M05011PA

image shown is a representation only

SAMWHA

RD 33uF 50V 20% 5x11/5,0
Supplier: Samwha
Matchcode: HFR33U50V5,0
Rutronik No.: KEL14171
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0172 $
172.00 $

Prices

10,000 0.0172 $
26,000 0.0165 $

Parameter

C(N)
33 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
184 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?